
Fuse Alarm Indicating 5A 125V Holder Cartridge 42.67 X 7.11mm Fiber CE/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 70D-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 70D-5A technical specifications.
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Size | 1.68 X 0.28in |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Type | Electrical |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 70D-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
