Fuse Alarm Indicating 1A 125V Holder Pin Melf 42.67 X 7.11mm Fiber CE/UL
Eaton 70I-1-R technical specifications.
| Current Rating | 1A |
| Type | Alarm Indicating |
| Voltage Rating | 125V |
| Termination Style | Pin |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 70I-1-R to view detailed technical specifications.
No datasheet is available for this part.