
Fuse Alarm Indicating 1A 125V Holder Pin Melf 42.67 X 7.11mm Fiber CE/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 70I-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Diameter | 7.1mm |
| Fuse Size | 1.68 X 0.28in |
| Length | 47.4mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.144oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 70I-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
