
The Eaton 70L-6A is a 6A Melf fuse rated for 125V AC and 300V DC. It measures 7.1mm in diameter and 47.4mm in length, with a weight of 0.16oz. The fuse is packaged in bulk with a clip termination. It is suitable for use in electrical applications, providing overcurrent protection in a variety of circuits.
Sign in to ask questions about the Eaton 70L-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 70L-6A technical specifications.
| Current Rating | 6A |
| Diameter | 7.1mm |
| Fuse Size | 1.68 X 0.28in |
| Length | 47.4mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 70L-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
