Sign in to ask questions about the Eaton 7561K7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 7561K7 technical specifications.
| Actuator Length | 14.3mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7561K7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.