This general purpose DPDT toggle switch features a lever actuator and is rated for 125V AC and 250V AC. It has a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. The switch is RoHS compliant and has UL and CSA approvals. It is available in a thermoset body with copper and silver contacts and is suitable for panel mount applications.
Sign in to ask questions about the Eaton 7565K7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 7565K7 technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Body Material | Thermoset |
| Contact Material | Copper, Silver |
| Height | 31.8mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7565K7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
