
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Eaton 7662K7 technical specifications.
| Height | 30.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| Width | 36.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
