This 17.45mm panel mount toggle switch features copper and silver contacts with silver plating, and is rated for operation between -17.8°C and 65.6°C. It can handle a maximum voltage of 28V DC and 115V AC. The switch is mounted via screw termination and has a straight orientation.
Eaton 7666K9 technical specifications.
| Actuator Length | 17.45mm |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.