The Eaton 7802K17 is a general-purpose SPDT toggle switch with a 17.04mm actuator length. It features copper contacts and is rated for 250V AC. The switch has a straight orientation and is solder mountable. It operates within a temperature range of -17.8°C to 65.6°C.
Eaton 7802K17 technical specifications.
| Actuator Length | 17.04mm |
| Contact Material | Copper |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7802K17 to view detailed technical specifications.
No datasheet is available for this part.