
This general purpose toggle switch features a lever actuator type, approvals from UL and CSA, and a thermoset body material. The switch has a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. It is rated for 125V AC and 250V AC, and is mounted on a panel with a screw termination.
Sign in to ask questions about the Eaton 7803K31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 7803K31 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Body Material | Thermoset |
| Contact Material | Copper, Silver, Bronze |
| Contact Plating | Silver |
| Height | 53.1mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7803K31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
