Sign in to ask questions about the Eaton 7803K32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 7803K32 technical specifications.
| Actuator Length | 17.04mm |
| Actuator Type | Lever |
| Body Material | Thermoset |
| Contact Material | Copper, Silver |
| Height | 53.1mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7803K32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
