Sign in to ask questions about the Eaton 7812K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 7812K2 technical specifications.
| Height | 47.6mm |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PDT |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7812K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.