Sign in to ask questions about the Eaton 7990K10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 7990K10 technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Screw Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 33.53 |
| Product Depth (mm) | 39.37 |
| Product Height (mm) | 61.6 |
| Body Length (mm) | 33.53 |
| Body Depth (mm) | 39.37 |
| Body Height (mm) | 24.64 |
| Bushing Length (mm) | 11.89 |
| Terminal Length (mm) | 7.62 |
| Number of Terminals | 12 |
| Type | Heavy Duty |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton 7990K10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.