The Eaton 8007K23N113V22 is a 28V DC, 250V AC rated SPST rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a thermoplastic actuator with a black color and red illumination. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is designed for panel mount applications with a quick connect termination.
Sign in to ask questions about the Eaton 8007K23N113V22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 8007K23N113V22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8007K23N113V22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.