This Eaton 8007K33N723M51 is a 15A SPDT rocker switch with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It features a solder lug termination style and a panel mount design. The switch has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Eaton 8007K33N723M51 technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.