
This 15A SPST snap-in rocker switch features a copper contact and silver plating, with a maximum voltage rating of 125V AC and 250V AC. It has a straight orientation and a quick connect termination. The switch is designed for snap-in mounting on a panel and is illuminated.
Sign in to ask questions about the Eaton 8055K23Z7V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 8055K23Z7V technical specifications.
| Actuator Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8055K23Z7V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
