Sign in to ask questions about the Eaton 8055K40Z7V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 8055K40Z7V technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Copper, Silver |
| Current Rating | 15A |
| Height | 43.2mm |
| Mount | Snap in |
| Number of Poles | 2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8055K40Z7V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.