Switch Rocker (ON) OFF ON DPDT Screw Rocker 15A 250VAC 559.27VA
Checking distributor stock and pricing after the page loads.
Eaton 8055K51Z2M technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |