Switch Rocker (ON) OFF ON SPDT Quick Connect Rocker 15A 250VAC
Eaton 8057K29X43M1 technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.