
The Eaton 80ET is a 80A overcurrent protection device with a maximum power dissipation of 18W and a maximum voltage rating of 690V AC. It is designed for bolt mount applications and has a diameter of 19.1mm. The fuse is RoHS compliant and available in a bulk packaging with 10 pieces per package. It is suitable for use in electrical circuits requiring protection against overcurrent conditions.
Eaton 80ET technical specifications.
| Approvals | CE, UR |
| Current Rating | 80A |
| Diameter | 19.1mm |
| Fuse Current | 80A |
| Fuse Size | 48 X 17.1mm |
| Height | 19.1mm |
| Length | 1.89inch |
| Max Power Dissipation | 18W |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 18W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ET |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 1.44oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 80ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
