Fuse NH 80A 690V Holder Screw 75 X 52 X 66mm Carton VDE
Eaton 80NHG1B-690 technical specifications.
| Current Rating | 80A |
| Type | NH |
| Voltage Rating | 690V |
| Termination Style | Screw |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.