Switch Push Button N.O./N.C. DPDT Square Button 3A 250VAC Alternate Contact Solder Tab Panel Mount
Eaton 810K22810 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Tab |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 810K22810 to view detailed technical specifications.
No datasheet is available for this part.