Sign in to ask questions about the Eaton 8442K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 8442K4 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper, Silver |
| Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8442K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.