Switch, Toggle, ENV. Sealed, SCREW TERM., SPST, OFF-NONE-(ON)
Eaton 8530K11 technical specifications.
| Actuator Type | Lever |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8530K11 to view detailed technical specifications.
No datasheet is available for this part.