This 28V DC rated toggle switch features a 20A current rating and a lever actuator with illumination. It has a screw termination and a SPDT throw configuration. The switch is not Reach SVHC compliant and not RoHS compliant. It is designed for use with 115V AC voltage.
Eaton 8530K4 technical specifications.
| Actuator Type | Lever |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.