Eaton 86702 technical specifications.
| Package Length (mm) | 482.6 |
| Package Width (mm) | 437.9 |
| Package Height (mm) | 86.36 |
| Mounting | Rack |
| UPS Style | Rackmount/Tower |
| UPS Type | Online |
| Maximum Active Power | 900W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 1000VA |
| Input Voltage Range | 100 to 284V |
| Number of Input Phases | 1 |
| Output Voltage | 100|110|120|127V |
| Number of Output Phases | 1 |
| Output Frequency | 50|60Hz |
| Input Connector Type | NEMA 5-15P |
| Output Receptacles Type | (6) NEMA 5-15R |
| Input Power Factor Correction | Yes |
| Load Power Factor | 0.9 |
| Backup Time | 12@70%min |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 81118 |
| HTS Code | 8504407018 |
| Schedule B | 8504407018 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 86702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.