The Eaton 86703 is a 1350W online UPS designed for rack mounting, with a maximum apparent power of 1500VA. It operates within a temperature range of 0 to 40°C and features a power factor correction of 0.9. The UPS has a backup time of 9 hours at 70% load and supports input voltages from 100 to 284V. It also includes input and output connectors, with the input connector type being NEMA 5-15P and the output receptacles type being (4) NEMA 5-15R.
Eaton 86703 technical specifications.
| Package Length (mm) | 489.97 |
| Package Width (mm) | 152.4 |
| Package Height (mm) | 241.81 |
| Mounting | Rack |
| UPS Style | Tower |
| UPS Type | Online |
| Maximum Active Power | 1350W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 1500VA |
| Input Voltage Range | 100 to 284V |
| Number of Input Phases | 1 |
| Output Voltage | 100|110|120|127V |
| Number of Output Phases | 1 |
| Output Frequency | 50|60Hz |
| Input Connector Type | NEMA 5-15P |
| Output Receptacles Type | (4) NEMA 5-15R |
| Input Power Factor Correction | Yes |
| Load Power Factor | 0.9 |
| Backup Time | 9@70%min |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 81118 |
| HTS Code | 8504407018 |
| Schedule B | 8504407018 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 86703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.