The Eaton Tron CGL fuse is a 30A, 600V AC rated electrical component with a bolt mount. It is available in bulk packaging with 10 units per package. The fuse has a diameter of 23.81mm and a length of 2 inches. It is approved for use in CSA and CE certified applications.
Sign in to ask questions about the Eaton CGL-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CGL-30 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 30A |
| Diameter | 23.81mm |
| Length | 2inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1.84oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CGL-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.