Time delay electrical fuse, 8A, 500VAC, with a 10000A interrupting rating. Features a 13/32 x 1-1/2 inch fuse size, 38.1mm length, and 10.3mm diameter. Constructed with a fiberglass body and clip termination, suitable for inline or holder mounting. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Eaton FNQ-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FNQ-8 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Fiberglass |
| Current | 8A |
| Current Rating | 8A |
| Diameter | 10.3mm |
| Fuse Current | 8A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder, Panel, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FNQ |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.48oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.