
The Eaton FWP-800A is a 800A rated electrical fuse with a maximum voltage rating of 700V AC and a maximum power dissipation of 140W. It has a diameter of 2 inches and a length of 6.63 inches, and is packaged in bulk. The fuse is RoHS compliant and approved by CSA, CE, and UR. It is designed for bolt mount applications and has a weight of 1.3 pounds.
Sign in to ask questions about the Eaton FWP-800A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FWP-800A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 800A |
| Current Rating | 800A |
| Diameter | 2inch |
| Fuse Size | 2 X 2.844in |
| Length | 6.63inch |
| Max Power Dissipation | 140W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 140W |
| RoHS Compliant | Yes |
| Series | FWP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWP-800A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
