
The FWX-250A is a 250V 250A bolt-mounted fuse with a maximum power dissipation of 27W. It is approved to CSA, CE, and UR standards. The fuse has a diameter of 1.5 inches and a length of 3.84 inches, with a weight of 8.32 ounces. It is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the Eaton FWX-250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FWX-250A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 250A |
| Current Rating | 250A |
| Diameter | 1.5inch |
| Fuse Size | 3.84 X 1.5in |
| Length | 3.84inch |
| Max Power Dissipation | 27W |
| Max Voltage Rating (AC) | 250V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWX |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 8.320001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWX-250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
