Fuse Class T Very Fast Acting 90A 300V Bolt Plug 19.05 X 54.86mm CSA/UL
Eaton JJN-90-R technical specifications.
| Current Rating | 90A |
| Type | Class T |
| Voltage Rating | 300V |
| Termination Style | Plug |
| Acting | Very Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.