
The Eaton Limitron KLU fuse is a bolt mount fuse with a current rating of 2kA and a voltage rating of 600V AC. It is approved for use in UL, CSA, and CE applications. The fuse is packaged individually in bulk and has a length of 3.75 inches. It is part of the Limitron KLU series and is used for electrical circuit protection.
Sign in to ask questions about the Eaton KLU-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KLU-2000 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 2kA |
| Current Rating | 2kA |
| Length | 3.75inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron® KLU |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 8.3lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLU-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
