
The Eaton SC-40 PTC resettable fuse is a 40A current rating device with a maximum voltage rating of 300V DC and 480V AC. It features a holder clip mount and is available in a bulk packaging quantity of 10. The fuse has a diameter of 0.41inch and a length of 2.25inch, with a weight of 0.56oz. The Eaton SC-40 is compliant with RoHS regulations and has approvals from UL, CSA, and CE.
Sign in to ask questions about the Eaton SC-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SC-40 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 40A |
| Diameter | 0.41inch |
| Fuse Current | 40A |
| Fuse Size | 2.25 X 0.41in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Clip |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 300V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SC-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
