
Surface mount fixed inductor featuring a shielded drum core with 47µH inductance and 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 406mA and a DCR of 0.465 Ohms. Designed for surface mount technology, it is housed in a 2020 package with dimensions of 5.2mm x 5.2mm x 2mm. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Eaton SD20-470-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD20-470-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 406mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-470-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
