This 1.5F supercapacitor from Eaton features a radial package and through hole termination, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a voltage rating of 2.5V and a tolerance of 80%. The component is RoHS compliant and available in a bulk packaging quantity of 100. The seated height is 1.24 inches, and the lead pitch is 0.197 inches.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 1.24inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |