Sign in to ask questions about the Eaton AA0-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AA0-4A technical specifications.
| Blow Characteristic | AM |
| Body Diameter | 13.8mm |
| Fuse Current | 4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AAO |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AA0-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
