The Eaton AAL06-C2 is a push button dimmer switch rated for 120V AC with a typical power rating of 300 or 600mA. It is suitable for various load types, including compact fluorescent lamps, electronic low voltage, fluorescent lamps, halogen lamps, incandescent lamps, LED, and magnetic low voltage. The device features radio frequency interference filtering and operates within a temperature range of 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Push Button |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 300|600W |
| Load Type | Compact Fluorescent Lamp|Electronic Low Voltage|Fluorescent Lamp|Halogen Lamp|Incandescent Lamp|LED|Magnetic Low Voltage |
| Illumination Type | LED |
| Wiring Configuration | Single Pole |
| Radio Frequency Interference Filtering | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |