Dimmers Switch Push Button 120VAC 300W/600W Single Pole
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Push Button |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 300|600W |
| Load Type | Compact Fluorescent Lamp|Electronic Low Voltage|Fluorescent Lamp|Halogen Lamp|Incandescent Lamp|LED|Magnetic Low Voltage |
| Illumination Type | LED |
| Wiring Configuration | Single Pole |
| Radio Frequency Interference Filtering | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |