The Eaton AAL06-C5 is a dimmer switch rated for 120V AC and 300/600W power. It is designed for use with various types of lamps, including compact fluorescent, electronic low voltage, fluorescent, halogen, incandescent, LED, and magnetic low voltage. The switch features radio frequency interference filtering and is suitable for use in environments with temperatures ranging from 0 to 40°C.
Checking distributor stock and pricing after the page loads.
| Dimmer Type | Switch |
| Switch Type | Push Button |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 300|600W |
| Load Type | Compact Fluorescent Lamp|Electronic Low Voltage|Fluorescent Lamp|Halogen Lamp|Incandescent Lamp|LED|Magnetic Low Voltage |
| Illumination Type | LED |
| Wiring Configuration | Single Pole |
| Radio Frequency Interference Filtering | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |