The Eaton AAO Series fuse features a body diameter of 21mm and a height of 22.3mm. It has a current rating of 32A and a maximum voltage rating of 550V AC. The fuse is bolt mount and available in a packaging of 20 units in bulk. It is compliant with RoHS regulations and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton AAO32M63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 21mm |
| Body Height | 54.5mm |
| Current | 63A |
| Current Rating | 32A |
| Diameter | 21mm |
| Fuse Size | A2 |
| Height | 22.3mm |
| Length | 85mm |
| Max Voltage Rating (AC) | 550V |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AAO |
| Type | Electrical |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Weight | 0.848oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton AAO32M63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.