This general purpose fuse holder is rated for 1A and 125V DC, with a maximum voltage rating of 250V AC. It has a diameter of 6.35mm and is made from ceramic with a nickel contact plating. The holder is RoHS compliant and has approvals from UL and CSA. It is available in a bulk packaging with a package quantity of 5.
Eaton ABC-1-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 195mR |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 195mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton ABC-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.