
Fast-acting electric fuse, 10A current rating, with a 250VAC and 125VDC voltage rating. Features a 200A interrupting rating and a 1.25-inch length with a 6.76mm diameter. Constructed with a ceramic body and nickel-plated clip terminations, this fuse is UL and CSA approved and RoHS compliant. Designed for inline or holder mounting, it offers a DC cold resistance of 11mR.
Eaton ABC-10-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 11mR |
| Diameter | 6.76mm |
| Fuse Current | 10A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton ABC-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
