
The ABC-25 fuse from Eaton is a general purpose fuse with a current rating of 25A and a maximum voltage rating of 125V AC and DC. It has a diameter of 6.35mm and a length of 31.8mm, packaged in bulk. The fuse is not radiation hardened and is not RoHS compliant.
Eaton ABC-25 technical specifications.
| Current Rating | 25A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.