
Fuse Miniature Fast Acting 0.375A 250V Axial 6.35 X 31.75mm Ceramic CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 375mA |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ABC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |