
This 250V 6A axial fuse is designed for through hole mounting and features a 1/4 X 1-1/4in fuse size. It is compliant with UL and CSA approvals and has a tin contact plating. The fuse has a maximum voltage rating of 250V AC and 125V DC, with a current rating of 6A. It is packaged in bulk quantities and is RoHS compliant.
Sign in to ask questions about the Eaton ABC-V-6-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ABC-V-6-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 6A |
| DC Cold Resistance | 21mR |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton ABC-V-6-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.