
The Eaton ABS-8 fuse is a 9/32 X 1-1/4in fuse with a current rating of 8A and a maximum voltage rating of 250V AC. It is available in a bulk packaging quantity of 5. The fuse has a diameter of 0.25inch and a length of 1.25inch. It is not RoHS compliant and has a weight of 0.192oz. The termination type is clip.
Sign in to ask questions about the Eaton ABS-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ABS-8 technical specifications.
| Current Rating | 8A |
| Diameter | 0.25inch |
| Fuse Size | 9/32 X 1-1/4in |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Weight | 0.192oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ABS-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
