Sign in to ask questions about the Eaton ACH-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ACH-20 technical specifications.
| Contact Plating | Silver |
| Current Rating | 20A |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating | 208V |
| Voltage Rating (AC) | 208V |
| DC Rated Voltage | 125V |
| Weight | 0.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACH-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.