Fuse Blade Fast Acting 25A 208V Holder 33.8 X 12.3 X 25mm Silicon
Eaton ACH25 technical specifications.
| Current Rating | 25A |
| Type | Blade |
| Voltage Rating | 208V |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.