Fuse Limiter Fast Acting 50A 208V Holder Flat 36.83 X 13.97 X 25mm Silicon
Checking distributor stock and pricing after the page loads.
| Current Rating | 50A |
| Type | Limiter |
| Voltage Rating | 208V |
| Termination Style | Flat |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |